HHCM5X8-STL-ZI

Hex Head Cap Screw

Introducing the Hex Head Cap Screw, a durable and reliable fastening solution for your projects. Made of high-quality steel with a zinc coating, this screw ensures strength and corrosion resistance, perfect for both indoor and outdoor applications. Compliant with DIN 931 specifications, it features a metric thread size of M5 x 0.8 and a convenient 8mm length. The hex head design allows for easy installation with a wrench or socket, providing secure and efficient fastening. Rest assured of its environmental responsibility with RoHS compliance. Upgrade your fastening arsenal with the Hex Head Cap Screw, the essential tool for your construction, repair, or maintenance needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM5X8-STL-ZI
Specification Type: DIN 931
Thread Size: M5 x 0.8
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Hex Head
Length: 8 mm
SKU: HHCM5X8-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: