HHCM6X70-TAP-SS

Hex Head Cap Screw

Secure your assembly with this durable Hex Head Cap Screw. Crafted from high-quality stainless steel, it ensures reliable performance in a range of environments. With a thread size of M6 x 1.0 and a length of 70mm, it offers a precise fit for your application. Compliant with RoHS standards, this screw is not only efficient but also environmentally friendly. Its hex head design allows for easy installation and removal, making it a versatile choice for various projects. Upgrade your fastening solution with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM6X70-TAP-SS
Specification Type: DIN 933
Thread Size: M6 x 1.0
Material: Stainless Steel
System of Measurement: Metric
Head Type: Hex Head
Length: 70 mm
SKU: HHCM6X70-TAP-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: