HHCM8X20-TAP-316SS

Hex Head Cap Screw

Enhance your fastening solutions with our stainless steel Hex Head Cap Screw. Crafted from durable 316SS material, this screw ensures reliable performance in various applications. Featuring a M8 x 1.25 thread size and a 20mm length, it is suitable for a wide range of projects. The hex head design allows for easy installation and removal, while the DIN 933 specification guarantees quality and precision. With RoHS compliance, you can trust in both the efficiency and environmental friendliness of this essential hardware component. Elevate your assembly processes with this high-quality Hex Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM8X20-TAP-316SS
Specification Type: DIN 933
Thread Size: M8 x 1.25
Material: Stainless Steel
System of Measurement: Metric
Material Grade: 316SS
Head Type: Hex Head
Length: 20 mm
SKU: HHCM8X20-TAP-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: