HHCM8X45-TAP-SS

Hex Head Cap Screw

Enhance your construction projects with this top-quality Hex Head Cap Screw. Crafted from durable stainless steel, it ensures reliable performance in demanding environments. Compliant with DIN 933 standards, this metric screw features a M8 x 1.25 thread size, perfect for a wide range of applications. The 45mm length provides ample grip, while the hex head design allows for easy installation and removal. With its RoHS compliance, you can trust in its environmental responsibility. Elevate your fastening solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM8X45-TAP-SS
Specification Type: DIN 933
Thread Size: M8 x 1.25
Material: Stainless Steel
System of Measurement: Metric
Head Type: Hex Head
Length: 45 mm
SKU: HHCM8X45-TAP-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: