HHM1032X5/8-IND-SS

Hex Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Machine Screw
Manufacturer Part Number: HHM1032X5/8-IND-SS
Specification Type: ASME B18.6.3
Thread Size: 10-32
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Hex
Length: .625 in
SKU: HHM1032X5/8-IND-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: