DF52-17S-0.8H(21)

WTB RCPT HDR 0.8MM 17 CKT 668-0001-7 21 REEL

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF52-17S-0.8H(21)
Series:DF52
Overall Width:2.77 mm
Overall Length:15.8 mm1
SKU:HIRDF52-17S-0.8H(21)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: