Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | DF63WA-4EP-3.96C |
Series: | DF63W |
Overall Width: | 37.96 mm |
Overall Length: | 13.16 mm |
SKU: | HIRDF63WA-4EP-3.96C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |