Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | DF63WA-4S-3.96C |
Series: | DF63W |
Overall Height: | 15.7 mm |
Overall Length: | 11.66 mm |
SKU: | HIRDF63WA-4S-3.96C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/09/2020 | PQW-19-3421 - Production Location Change. from japan to suzhou |
Download |