FH12-10S-0.5SH(55)

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 10 Positions

Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12-10S-0.5SH(55)
Series:FH12
Pitch:.5 mm
Voltage:50 V AC
Mount Type:Surface Mount
Actuator Type:ZIF
Housing Color:Beige
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyamide
Mount Orientation:Horizontal
Number of Positions:10
SKU:HIRFH12-10S-0.5SH(55)
Supplier Product:Connectors
Termination Style:SMD/SMT
Insulation Resistance:500 MOhms
Flammability Rating:UL 94 V-0
Gender:Female
Series:FH12
Color:Brown (Beige)
Maximum Operating Temperature:+ 85 ℃
Manufacturer - Contact Plating:Gold
Minimum Operating Temperature:40 ℃
Operating Temperature Range:-40 ℃ to +85 ℃
Current Rating:500 mA
Contact Location:Bottom Contact

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: