Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | FH58-41S-0.2SHW |
Series: | FH58 |
Housing Material: | Liquid Crystal Polymer (LCP)1 |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .2 mm |
Voltage: | 30 V AC |
Actuator Type: | ZIF |
Number of Positions: | 41 |
Housing Color: | Beige |
Mount Orientation: | Horizontal |
SKU: | HIRFH58-41S-0.2SHW |
Supplier Product: | Connectors |
Current Rating: | 200 mA |
Gender: | Female |
Maximum Operating Temperature: | + 85 ℃ |
Termination Style: | SMD/SMT |
Color: | Beige, Black |
Contact Location: | Dual Contact |
Series: | FH58 |
Flammability Rating: | UL 94 V-0 |
Insulation Resistance: | 50 MOhms |
Operating Temperature Range: | -40 ℃ to +85 ℃ |
Minimum Operating Temperature: | 55 ℃ |
Manufacturer - Contact Plating: | Gold |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |