FH64MA-15S-0.25SHW(99)

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 15 Positions

Discover the perfect solution for your FFC and FPC connection needs with our Horizontal Mounting Angle Connectors. Designed in a sleek beige hue, these connectors boast a 0.25 mm pitch and accommodate 15 positions, ensuring seamless connectivity. Crafted with Liquid Crystal Polymer (LCP) housing material and featuring Phosphor Bronze contacts plated in gold, they guarantee reliable performance. Suitable for surface mount installation, these connectors offer a voltage rating of 30 V AC and operate with a ZIF actuator type. With horizontal mount orientation and full RoHS compliance, they are both efficient and environmentally friendly. Upgrade your connectivity setup with these high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH64MA-15S-0.25SHW(99)
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.25 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:15
Housing Color:Beige
Mount Orientation:Horizontal
SKU:HIRFH64MA-15S-0.25SHW(99)
Supplier Product:Connectors
Maximum Operating Temperature:+ 85 ℃
Insulation Resistance:50 MOhms
Current Rating:200 mA
Series:FH64
Gender:Female
Minimum Operating Temperature:55 ℃
Termination Style:SMD/SMT
Operating Temperature Range:-40 ℃ to +85 ℃
Flammability Rating:UL 94 V-0
Color:Beige, Black
Contact Location:Top Contact
Manufacturer - Contact Plating:Gold

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: