FH64MA-19S-0.25SHW(99)

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 19 Positions

Enhance your connectivity solutions with our FFC & FPC Connectors. Designed for horizontal mounting angles, these connectors feature a sleek beige finish and a 0.25mm pitch, making them ideal for precise applications. With 19 positions, they offer ample connectivity options. Crafted from durable Liquid Crystal Polymer (LCP) and featuring Phosphor Bronze contacts with Gold plating, these connectors ensure reliable performance. Their ZIF actuator type and surface mount compatibility further enhance ease of use. RoHS compliant and capable of handling up to 30V AC, these connectors are not only high-performing but environmentally friendly as well. Elevate your projects with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH64MA-19S-0.25SHW(99)
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.25 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:19
Housing Color:Beige
Mount Orientation:Horizontal
SKU:HIRFH64MA-19S-0.25SHW(99)
Supplier Product:Connectors
Gender:Female
Termination Style:SMD/SMT
Current Rating:200 mA
Flammability Rating:UL 94 V-0
Manufacturer - Contact Plating:Gold
Maximum Operating Temperature:+ 85 ℃
Minimum Operating Temperature:55 ℃
Insulation Resistance:50 MOhms
Contact Location:Top Contact
Color:Beige, Black
Operating Temperature Range:-40 ℃ to +85 ℃
Series:FH64

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: