FH64MA-7S-0.25SHW
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 7 Positions
Discover our FFC & FPC Connectors designed for seamless horizontal mounting, boasting a sleek beige housing and a precise 0.25mm pitch. With seven positions for optimal connectivity, these connectors feature a surface mount for easy installation. Crafted with Liquid Crystal Polymer (LCP) housing and gold-plated phosphor bronze contacts, they ensure reliable performance. Operating at a voltage of 30V AC, they are perfect for various electronic applications. The actuator type is ZIF, guaranteeing secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with these high-quality connectors.
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose FH64MA-7S-0.25SHW |
Housing Material: | Liquid Crystal Polymer (LCP)1 |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .25 mm |
Voltage: | 30 V AC |
Actuator Type: | ZIF |
Number of Positions: | 7 |
Housing Color: | Beige |
Mount Orientation: | Horizontal |
SKU: | HIRFH64MA-7S-0.25SHW |
Supplier Product: | Connectors |
Manufacturer - Contact Plating: | Gold |
Maximum Operating Temperature: | + 85 ℃ |
Series: | FH64 |
Termination Style: | SMD/SMT |
Minimum Operating Temperature: | 55 ℃ |
Insulation Resistance: | 50 MOhms |
Color: | Beige, Black |
Contact Location: | Top Contact |
Operating Temperature Range: | -40 ℃ to +85 ℃ |
Current Rating: | 200 mA |
Gender: | Female |
Flammability Rating: | UL 94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |