Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | FX23-20S-0.5SH |
Series: | FX23 |
Overall Width: | 8.5 mm1 |
Overall Length: | 15.5 mm1 |
SKU: | HIRFX23-20S-0.5SH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2019 | 430-19009 - Product Improvement. Change lot no.marking method. |
Download |