Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | FX23-60S-0.5SV10 |
Series: | FX23 |
Overall Width: | 7.6 mm1 |
Overall Length: | 27.2 mm1 |
SKU: | HIRFX23-60S-0.5SV10 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PC-0033805 - Production Location Addition. The individual product material is the same as the product before the change, and there is no change. The molds and assembly equipment of individual products are all produced in HRS Dongguan factory. |
Download |
07/01/2019 | 430-19009 - Product Improvement. Change lot no.marking method. |
Download |