Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | FX2BA-80SA-1.27R |
Series: | FX2 |
Overall Width: | 7 mm |
Overall Length: | 56.15 mm |
SKU: | HIRFX2BA-80SA-1.27R |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). |
Download |
12/31/2021 | PC-0016343 - Equipment change. Prevention of print blurring (stability of quality) Before: Lot engraving method: Thermal engraving After: Lot engraving method: Laser engraving. There is no design change, so there is no change on product specifications and performance. |
Download |