HLS5/16X1-1/2-STL-ZI

Hex Head Lag Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Lag Screw
Manufacturer Part Number: HLS5/16X1-1/2-STL-ZI
Specification Type: ASME B18.2.1
Thread Size: 5/16-9
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Hex Head
Length: 1.5 in
SKU: HLS5/16X1-1/2-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: