HWH1224X1/2-INDSL-BO-TT

HWH1224X1/2-INDSL-BO-TT

Hex Washer Head Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Washer Head Screw
Manufacturer Part Number: HWH1224X1/2-INDSL-BO-TT
Specification Type: ASME B18.6.3
Thread Size: 12-24
Finish/Coating: Black Oxide
System of Measurement: Inch
Head Type: Hex Washer
Drive Type: Slotted
Tip Type: TAPTITE
Length: .5 in
SKU: HWH1224X1/2-INDSL-BO-TT

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: