HWH12X2-STL-ZI-TEK3

HWH12X2-STL-ZI-TEK3

Hex Washer Head Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Washer Head Screw
Manufacturer Part Number: HWH12X2-STL-ZI-TEK3
Specification Type: ASME B18.6.3
Thread Size: 12
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Hex Washer
Tip Type: TEK 3
Length: 2 in
SKU: HWH12X2-STL-ZI-TEK3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: