HWH1/4-20X5/8-GR8-BLKPHOS

HWH1/4-20X5/8-GR8-BLKPHOS

Hex Washer Head Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Washer Head Screw
Manufacturer Part Number: HWH1/4-20X5/8-GR8-BLKPHOS
Specification Type: ASME B18.6.3
Thread Size: 1/4-20
Material: Steel
Finish/Coating: Black Phosphate
System of Measurement: Inch
Material Grade: Grade 8
Head Type: Hex Washer
Length: .625 in
SKU: HWH1/4-20X5/8-GR8-BLKPHOS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: