HWH8X1/2-IND-410SS-TEK2

HWH8X1/2-IND-410SS-TEK2

Hex Washer Head Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Washer Head Screw
Manufacturer Part Number: HWH8X1/2-IND-410SS-TEK2
Specification Type: ASME B18.6.3
Thread Size: 8
Material: Stainless Steel
System of Measurement: Inch
Head Type: Hex Washer
Tip Type: TEK 2
Length: .5 in
SKU: HWH8X1/2-IND-410SS-TEK2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: