HWHM8X25-SERFLG-STL-ZI

HWHM8X25-SERFLG-STL-ZI

Hex Washer Head Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Hex Washer Head Screw
Manufacturer Part Number: HWHM8X25-SERFLG-STL-ZI
Specification Type: DIN 6921
Thread Size: M8 x 1.25
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Hex Washer
Length: 25 mm
SKU: HWHM8X25-SERFLG-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: