HXN1/2-13-FIN-GR8-ZY

HXN1/2-13-FIN-GR8-ZY

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Nut
Manufacturer Part Number: HXN1/2-13-FIN-GR8-ZY
Material: Grade 8 Steel
Nut Type: Finished
Thread Size: 1/2-13
Specification Type: ASME B18.2.2
System of Measurement: Inch
Finish/Coating: Yellow Zinc
Disable Date: 2021-12-17 00:00:00
SKU: HXN1/2-13-FIN-GR8-ZY

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: