HXN3/8-16-STL-BO

HXN3/8-16-STL-BO

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hex Nut
Manufacturer Part Number: HXN3/8-16-STL-BO
Specification Type: ASME B18.6.3
Thread Size: 3/8-16
Material: Steel
Finish/Coating: Black Oxide
System of Measurement: Inch
Nut Type: Machine Screw Size
SKU: HXN3/8-16-STL-BO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: