HXN3/8-16X1-3/4-CPLG-SS

HXN3/8-16X1-3/4-CPLG-SS

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Nut
Manufacturer Part Number: HXN3/8-16X1-3/4-CPLG-SS
Specification Type: IFI 128-1986
Thread Size: 3/8-16
Material: Stainless Steel
System of Measurement: Inch
Nut Type: Coupling
SKU: HXN3/8-16X1-3/4-CPLG-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: