HXN5/8-11-JAM-SS

HXN5/8-11-JAM-SS

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Nut
Manufacturer Part Number: HXN5/8-11-JAM-SS
Specification Type: ASME B18.2.2
Thread Size: 5/8-11
Material: Stainless Steel
System of Measurement: Inch
Nut Type: Hex Jam Nut
SKU: HXN5/8-11-JAM-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: