HXN632-ACORN-SS-CTRLCK

HXN632-ACORN-SS-CTRLCK

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Hex Nut
Manufacturer Part Number: HXN632-ACORN-SS-CTRLCK
Thread Size: 6-32
Material: Stainless Steel
System of Measurement: Inch
Nut Type: Acorn
Nut Style: Center Lock
SKU: HXN632-ACORN-SS-CTRLCK

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: