HXN7/16-20-STL-ZI

HXN7/16-20-STL-ZI

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Nut
Manufacturer Part Number: HXN7/16-20-STL-ZI
Specification Type: ASME B18.2.2
Thread Size: 7/16-20
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Nut Type: Finished
SKU: HXN7/16-20-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: