HXN832-BRA

HXN832-BRA

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hex Nut
Manufacturer Part Number: HXN832-BRA
Specification Type: ASME B18.6.3
Thread Size: 8-32
Material: Brass
System of Measurement: Inch
Nut Type: Machine Screw Size
SKU: HXN832-BRA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: