HXNM10-CL10-STL

HXNM10-CL10-STL

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Hex Nut
Manufacturer Part Number: HXNM10-CL10-STL
Specification Type: DIN 934
Thread Size: M10 x 1.5
Material: Class 10 Steel
System of Measurement: Metric
Nut Type: Metric Standard
SKU: HXNM10-CL10-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: