HXNM12-STL
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Nut
Manufacturer Part Number: HXNM12-STL
Specification Type: DIN 934
Thread Size: M12 x 1.75
Material: Steel
System of Measurement: Metric
Nut Type: Metric Standard
SKU: HXNM12-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: