HXNM20X1.5-JAM-STL-ZI

HXNM20X1.5-JAM-STL-ZI

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Hex Nut
Manufacturer Part Number: HXNM20X1.5-JAM-STL-ZI
Specification Type: DIN 439B
Thread Size: M20 x 1.5
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Nut Type: Hex Jam Nut
SKU: HXNM20X1.5-JAM-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: