HXNM3-ACORN-SS

HXNM3-ACORN-SS

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Nut
Manufacturer Part Number: HXNM3-ACORN-SS
Material: Stainless Steel
Nut Type: Acorn
Thread Size: M3 x 0.5
Specification Type: DIN 1587
System of Measurement: Metric
SKU: HXNM3-ACORN-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: