HXNM3-STL-ZB

HXNM3-STL-ZB

Hex Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Nut
Manufacturer Part Number: HXNM3-STL-ZB
Specification Type: DIN 934
Thread Size: M3 x 0.5
Material: Steel
Finish/Coating: Black Zinc
System of Measurement: Metric
Nut Type: Metric Standard
SKU: HXNM3-STL-ZB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: