IEW10-SS

Ilw/Elw Tooth Lockwasher

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: ILW/ELW Tooth Lockwasher
Manufacturer Part Number: IEW10-SS
Specification Type: ASME B18.21.1
Outside Diameter: .601 in
Material: Stainless Steel
Thickness: .029 in
System of Measurement: Inch
Inside Diameter: .195 in
SKU: IEW10-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: