ILW10-SS

ILW10-SS

Internal Tooth Lockwasher

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Internal Tooth Lockwasher
Manufacturer Part Number: ILW10-SS
Outside Diameter: .402 in
Material: Stainless Steel
Thickness: .021 in
System of Measurement: Inch
Inside Diameter: .199 in
Hole Size: #10
SKU: ILW10-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: