ILW5/16-410SS

ILW5/16-410SS

Internal Tooth Lockwasher

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Internal Tooth Lockwasher
Manufacturer Part Number: ILW5/16-410SS
Outside Diameter: .6 in
Material: 410 Stainless Steel
Thickness: .031 in
System of Measurement: Inch
Inside Diameter: .326 in
Hole Size: 5/16
SKU: ILW5/16-410SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: