ILW5/16-STL-ZI

ILW5/16-STL-ZI

Internal Tooth Lockwasher

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Internal Tooth Lockwasher
Manufacturer Part Number: ILW5/16-STL-ZI
Outside Diameter: .6 in
Material: Steel
Finish/Coating: Zinc
Thickness: .031 in
System of Measurement: Inch
Inside Diameter: .326 in
Hole Size: 5/16
SKU: ILW5/16-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: