ILWM4-SS

ILWM4-SS

Internal Tooth Lockwasher

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Internal Tooth Lockwasher
Manufacturer Part Number: ILWM4-SS
Outside Diameter: 8 mm
Material: Stainless Steel
Thickness: .5 mm
System of Measurement: Metric
Inside Diameter: 4.3 mm
Hole Size: M4
SKU: ILWM4-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: