ILWM8-STL-ZI

ILWM8-STL-ZI

Internal Tooth Lockwasher

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Internal Tooth Lockwasher
Manufacturer Part Number: ILWM8-STL-ZI
Outside Diameter: 15 mm
Material: Steel
Finish/Coating: Zinc
Thickness: .8 mm
System of Measurement: Metric
Inside Diameter: 8.4 mm
Hole Size: M8
SKU: ILWM8-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: