IT04-12PA-022

Cannon IT Series Connectors: Robust, Sealed Solutions for Demanding Environments,, Cannon IT Series, the ultimate environmentally sealed cable-to-cable connector solution, specially designed for the military, industrial, medical, and energy sectors. These connectors are crafted to excel in extreme environmental conditions, providing unmatched durability and reliability.,,Key Features:,,Advanced Environmental Sealing: Utilizing high-quality thermoplastic housings and silicone rubber seals, the Cannon IT Series offers superior resistance to moisture and temperature extremes.,Efficient Latching System: Our connectors come with an integral latching system that ensures secure connections with visual and audible confirmation, boosting safety and reliability.,High-Capacity Contacts: With stamped and machined size 16 contacts (13A max), these connectors support robust power connectivity. They facilitate easy, tool-free insertion and extraction.,Flexible Design Options: Available in multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs, offering versatility in application.,Enhanced Sealing Retention: Featuring advanced sealing retention with snap-on end-caps, these connectors maintain lasting protection and reliability.,Industry Compatibility: The Cannon IT Series is compatible and intermateable with existing industry solutions, ensuring seamless integration with both standard and enhanced seal retention designs.

Part Aliases: ITT Cannon 132066-1222  
Cannon IT Series Connectors offer robust and sealed solutions for demanding environments, making them ideal for military, industrial, medical, and energy sectors. Crafted to excel in extreme conditions, these connectors feature high-quality thermoplastic housings and silicone rubber seals for superior resistance to moisture and temperature extremes. With an efficient latching system, they ensure secure connections with visual and audible confirmation, enhancing safety and reliability. The connectors support robust power connectivity with stamped and machined size 16 contacts, allowing for easy, tool-free insertion and extraction. Available in multiple layouts and keying options, they offer versatility in application. With advanced sealing retention and compatibility with existing industry solutions, the Cannon IT Series guarantees lasting protection and seamless integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon IT04-12PA-022
Connector Type:Receptacle
Part Aliases:132066-1222
SKU:ITTIT04-12PA-022

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: