Product Category: | |
---|---|
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | DCSP-JB37SF |
Series: | Dsub |
Amperage: | 1 A |
Contact Plating: | Gold |
Maximum Contact Resistance: | 15 |
SKU: | JAEDCSP-JB37SF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2024 | MB-459 - Material Change. JAE’s supplier for PBT resin material is making a change to the material due to the discontinuation of additives used. An equivalent alternative additive is available and will be used. |
Download |
12/01/2017 | MB-282 - Manufacturing of select D-sub series connectors will be changing from JAE Philippines to JAE Wuxi, China in order to utilize available production facility capacity and man-power to maintain on-going long-term production. | Download |