Product Category: | |
---|---|
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | DW1P04K4F2 |
Series: | DW1,DW2,DW3 |
Amperage: | 2 A |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Maximum Wire Size: | 22 AWG |
SKU: | JAEDW1P04K4F2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |