FB10S045JT1R6000

FPC 45 PIN 0.3MM PITCH LOW PROFILE BOTTOM-SURFACE

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FB10S045JT1R6000
Series:FB10-JT1
Number of Contacts:45
Contact Material:Copper Alloy
Contact Plating:Partial Gold plating over Nickel
Pitch:.3 mm
SKU:JAEFB10S045JT1R6000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2023JAE-20230622 - End Of life. LTB 8/31/23Download
06/28/2023MB-424 - End Of Life.
1. last time buy quantities due by June 28, 2023
2. (LTB) Order must be placed to JAE by August 29, 2023
3. Production will end on December 26, 2023
Download