Product Category: | |
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | JAE Electronics FB10S051JT1R6000 |
Series: | FB10-JT1 |
Number of Contacts: | 51 |
Contact Material: | Copper Alloy |
Contact Plating: | Partial Gold plating over Nickel |
Pitch: | .3 mm |
SKU: | JAEFB10S051JT1R6000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2023 | JAE-20230622 - End Of life. LTB 8/31/23 | Product Change Notice Download |
06/28/2023 | MB-424 - End Of Life. 1. last time buy quantities due by June 28, 2023 2. (LTB) Order must be placed to JAE by August 29, 2023 3. Production will end on December 26, 2023 | Product Change Notice Download |