KEP1032-CONICAL-STL-ZI

KEP1032-CONICAL-STL-ZI

Kep Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: KEP Nut
Manufacturer Part Number: KEP1032-CONICAL-STL-ZI
Thread Size: 10-32
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Washer Type: Conical
SKU: KEP1032-CONICAL-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: