KEP440-STL-ZY

KEP440-STL-ZY

Kep Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: KEP Nut
Manufacturer Part Number: KEP440-STL-ZY
Thread Size: 4-40
Material: Steel
Finish/Coating: Yellow Zinc
System of Measurement: Inch
Washer Type: External Tooth
SKU: KEP440-STL-ZY

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: