KEP632-SM-SS

KEP632-SM-SS

Kep Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: KEP Nut
Manufacturer Part Number: KEP632-SM-SS
Thread Size: 6-32
Material: Stainless Steel
System of Measurement: Inch
Washer Type: External Tooth
Special Features: Small Pattern
SKU: KEP632-SM-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: