KEPM8-SS

KEPM8-SS

Kep Nut

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: KEP Nut
Manufacturer Part Number: KEPM8-SS
Thread Size: M8 x 1.25
Material: Stainless Steel
System of Measurement: Metric
Washer Type: External Tooth
SKU: KEPM8-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: