PWM-02BFMB-TL7001

POWER, PWM, 50A, 02 PINS FIELD INSTALLABLE, SCREW-IN

Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 21.25%

Availability
Immediate Shipment: 74
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead: 84 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
Quantity Unit Price Ext. Price
1: $26.78730 E $26.79
10: $22.08770 E $220.88
20: $21.33900 E $426.78
40: $20.98330 E $839.33
74: $20.98330 E $1,552.76
74+: 800.400.7041
Invalid quantity value
Product Category:
Manufacturer: Amphenol LTW
Manufacturer Part Number: PWM-02BFMB-TL7001
SKU: LTWPWM-02BFMB-TL7001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: